The TE Connectivity 1011-263-0405 is a DT connector featuring a 4-way male unshrouded back shell.
It is designed for robust and reliable connectivity in harsh environments.
This connector is typically used in automotive, industrial, and agricultural machinery applications.
Its durable construction ensures optimal performance in demanding settings.
| Type |
Wire to Board Housing |
| Number of Contacts |
4 |
| Gender |
Male |
| Body Material |
Plastic |
| Colour |
Black |
| Compatible Cable Diameter Range |
.236 – .394 |
| Flammability Rating |
UL94 HB |
| IP Rating |
IP6K9K |
| Maximum Operating Temperature |
125°C |
| Minimum Operating Temperature |
-55°C |
| Operating Temperature (Max) |
257 |
| Operating Temperature Range |
-67 – 257 |
| Package Quantity |
500 |
| Package/Case |
0405 |
| Packaging |
Box |
| Packaging Method |
Box |
| Packaging Quantity |
500 |
| Primary Product Material |
PA GF |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Serviceable |
Yes |
| Strain Relief |
Yes (With) |
| UL Flammability Rating |
UL 94HB |
| Wire/Cable Diameter |
8.3mm |