The TE Connectivity 1011-261-0305 is an automotive connector featuring a female unshrouded back shell.
It is designed to provide reliable connections in vehicle electrical systems.
The connector supports secure and durable applications in automotive wiring harnesses.
It is ideal for use in environments where robust connectivity is required.
| Type |
Wire to Board Housing |
| Number of Contacts |
3 |
| Gender |
Female |
| Body Material |
Plastic |
| Colour |
Black |
| Compatible Cable Diameter Range |
.236 – .394 |
| Flammability Rating |
UL94 HB |
| IP Rating |
IP6K9K |
| Maximum Operating Temperature |
125°C |
| Minimum Operating Temperature |
-55°C |
| Number of Ways |
3 |
| Operating Temperature (Max) |
257 |
| Operating Temperature Range |
-67 – 257 |
| Package Quantity |
450 |
| Packaging |
Box |
| Packaging Method |
Box |
| Packaging Quantity |
450 |
| Primary Product Material |
PA GF |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Serviceable |
Yes |
| Strain Relief |
Yes (With) |
| UL Flammability Rating |
UL 94HB |
| Wire/Cable Diameter |
6.5mm |