The TE Connectivity 1011-255-0205 is a male shrouded connector designed for secure connections.
This 2-way plug is noted for its durable construction and reliable performance.
It is typically used in automotive and industrial applications for robust electrical connections.
The connector ensures protection against environmental factors and mechanical stress.
| Type |
Wire to Board Housing |
| Number of Contacts |
2 |
| Gender |
Male |
| Body Material |
Nylon, Polyamide, Plastic |
| Colour |
Black |
| Compatible Cable Diameter Range |
.236 – .394 |
| Flammability Rating |
UL94 HB |
| IP Rating |
IP6K9K |
| Maximum Operating Temperature |
125°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Cable |
| Operating Temperature (Max) |
257 |
| Operating Temperature Range |
-67 – 257 |
| Orientation |
Straight |
| Package Quantity |
1000 |
| Packaging |
Box |
| Packaging Method |
Box |
| Packaging Quantity |
1000 |
| Primary Product Material |
PA GF |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
DT |
| Serviceable |
Yes |
| Strain Relief |
Yes (With) |
| UL Flammability Rating |
UL 94HB |
| Wire/Cable Diameter |
7.6mm |