TE Connectivity 1011-250-1205 Cap 90° Single Piece Innovative Design

MPN
1011-250-1205
EAN-13
2050005530376
Order Code
07-3288
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.24
50+ £2.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 67 in stock

TE Connectivity manufactures the Cap 90°, part number 1011-250-1205. This component is typically used to provide secure and reliable connectivity in electrical systems. It is ideal for ensuring proper alignment and protection in high-density cabling applications.
Type Connector Backshells
Number of Contacts 12
Gender Receptacle
Number of Rows N/A
Colour Black
Compatible Cable Diameter Range .394 – .669
Flammability Rating UL94 HB
IP Rating IP6K9K
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Operating Temperature (Max) 257
Operating Temperature Range -67 – 257
Package Quantity 200
Packaging Box
Packaging Method Box
Packaging Quantity 200
Primary Product Material PA GF
Reach SVHC Compliant No
Sealable No
Series DT
Serviceable Yes
Strain Relief Yes (With)
UL Flammability Rating UL 94HB

Reviews

Be the first to submit a review

Trustpilot