TE Connectivity 1011-249-1205 Backshell Straight 180DEG Unshrouded Automotive

MPN
1011-249-1205
Order Code
14-0593
Country of Origin
Germany
Qty Unit Price (Ex VAT)
100+ £2.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 591 in stock

The TE Connectivity 1011-249-1205 is a back shell designed for automotive applications.

It is unshrouded and features a straight 180-degree configuration.

This part enhances cable protection and organisation in vehicle systems.

It is typically used in environments requiring robust electrical connections.


Type Wire to Board Accessory
Colour Black
Compatible Cable Diameter Range .394 – .669
Flammability Rating UL94 HB
Gender Receptacle
IP Rating IP6K9K
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Number of Contacts 12
Number of Positions 12
Operating Temperature (Max) 257
Operating Temperature Range -67 – 257
Package Quantity 200
Packaging Box
Packaging Method Box
Packaging Quantity 200
Primary Product colour Black
Primary Product Material PA GF
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series DT
Serviceable Yes
Strain Relief Yes (With)
UL Flammability Rating UL 94HB

Reviews

Be the first to submit a review

Trustpilot