TE Connectivity 1011-247-1205 is a back shell straight male unshrouded auto connector.
It features a robust design for secure and reliable electrical connections.
The part is commonly used in automotive applications, providing protection and support for wire bundles.
This component enhances durability and performance in challenging environments.
| Type |
Wire to Board Accessory |
| Body Material |
Plastic |
| Color |
Black |
| Compatible Cable Diameter Range |
.394 – .669 |
| Flammability Rating |
UL94 HB |
| Gender |
Male |
| IP Rating |
IP6K9K |
| Maximum Operating Temperature |
125°C |
| Minimum Operating Temperature |
-55°C |
| Number of Contacts |
12 |
| Number of Positions |
12 |
| Operating Temperature (Max) |
257 |
| Operating Temperature Range |
-67 – 257 |
| Orientation |
Straight |
| Package Quantity |
250 |
| Packaging |
Box |
| Packaging Method |
Box |
| Packaging Quantity |
250 |
| Primary Product colour |
Black |
| Primary Product Material |
PA GF |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Serviceable |
Yes |
| Strain Relief |
Yes (With) |
| UL Flammability Rating |
UL 94HB |