TE Connectivity 1011-245-0805 DT Bullet Connector End Cap 8 Pins

MPN
1011-245-0805
EAN-13
2050003952996
Order Code
07-3284
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.72
50+ £2.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 103 in stock

TE Connectivity, 1011-245-0805, is an unshrouded back shell designed for 8-way connections.

It features a 180-degree straight orientation for streamlined cable management.

This component is typically used in automotive and industrial applications to provide strain relief and environmental protection for electrical connectors.

Its robust construction ensures reliable performance in demanding conditions.


Type Bullet connector end cap
Number of Contacts 8
Number of Rows N/A
Cable Ø (max.) 13mm
Cable Ø range 8.5 - 13mm
Cable Ø up to 8.5mm
Case Material Thermoplastic material
Colour Black
Compatible Cable Diameter Range .335 – .511
Connection Angle 180°
Cross Section 2 mm² (max)
Current Rating 13A
Flammability Rating UL94 HB
IP Rating IP6K9K
max. cross section 2mm²
Maximum Operating Temperature 125°C
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -55°C
Nominal Voltage 1500V AC
Number of pins 8
Operating Temperature (Max) 257
Operating Temperature Range -67 – 257
Package Quantity 300
Packaging Box
Packaging Method Box
Packaging Quantity 300
Primary Product Material PA GF
RoHS Compliant Yes
Sealable No
Series DT
Serviceable Yes
Strain Relief Yes (With)
UL Flammability Rating UL 94HB
Wire Gauge (AWG) 20 - 14

Reviews

Be the first to submit a review

Trustpilot