TE Connectivity 1011-245-0805 DT Backshell 180DEG Straight 8Way Female Unshrd

MPN
1011-245-0805
Order Code
14-0587
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £2.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 1,000 in stock

TE Connectivity, 1011-245-0805, is an unshrouded back shell designed for 8-way connections.

It features a 180-degree straight orientation for streamlined cable management.

This component is typically used in automotive and industrial applications to provide strain relief and environmental protection for electrical connectors.

Its robust construction ensures reliable performance in demanding conditions.


Type Wire to Board Accessory
Colour Black
Compatible Cable Diameter Range .335 – .511
Flammability Rating UL94 HB
IP Rating IP6K9K
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Number of Positions 8
Operating Temperature (Max) 257
Operating Temperature Range -67 – 257
Package Quantity 300
Packaging Box
Packaging Method Box
Packaging Quantity 300
Primary Product colour Black
Primary Product Material PA GF
RoHS Compliant Yes
Sealable No
Serviceable Yes
Strain Relief Yes (With)
UL Flammability Rating UL 94HB

Reviews

Be the first to submit a review

Trustpilot