TE Connectivity 1011-243-0805 is a back shell plug designed for robust electrical connections.
It features a 180-degree configuration and accommodates 8-way male shrouded systems.
This product is suitable for providing strain relief and environmental protection in automotive and industrial applications.
The back shell enhances the durability and reliability of connector assemblies in demanding environments.
| Type |
Wire to Board Accessory |
| Number of Contacts |
8 |
| Gender |
Male |
| Number of Rows |
2 |
| Colour |
Black |
| Compatible Cable Diameter Range |
.335 – .511 |
| Flammability Rating |
UL94 HB |
| IP Rating |
IP6K9K |
| Maximum Operating Temperature |
125°C |
| Minimum Operating Temperature |
-55°C |
| Operating Temperature (Max) |
257 |
| Operating Temperature Range |
-67 – 257 |
| Package Quantity |
350 |
| Packaging |
Box |
| Packaging Method |
Box |
| Packaging Quantity |
350 |
| Primary Product Material |
PA GF |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Serviceable |
Yes |
| Strain Relief |
Yes (With) |
| UL Flammability Rating |
UL 94HB |