TE Connectivity 1011-239-0605 Cap 90° Fits 1 pc Robust Design

MPN
1011-239-0605
EAN-13
2050005530345
Order Code
07-3280
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.96
10+ £1.66
25+ £1.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 97 in stock

TE Connectivity's 1011-239-0605 is a shrouded male connector featuring six positions and a black colour design.

It is designed for high-reliability electrical connections in various applications.

The connector is typically used in automotive, industrial, and consumer electronics.

Its shrouded design provides enhanced protection and alignment during assembly.


Type Connector Backshells
Number of Contacts 6
Gender Male
Number of Rows N/A
Colour Black
Compatible Cable Diameter Range .335 – .511
IP Rating IP6K9K
Maximum Operating Temperature 257
Military Spec False
Operating Temperature Range -67 – 257
Packaging Method Box
Packaging Quantity 400
Primary Product Material PA GF
REACH Compliant
ROHS Yes
Sealable No
UL Flammability Rating UL 94HB

Reviews

Be the first to submit a review

Trustpilot