TE Connectivity's 1011-239-0605 is a shrouded male connector featuring six positions and a black colour design.
It is designed for high-reliability electrical connections in various applications.
The connector is typically used in automotive, industrial, and consumer electronics.
Its shrouded design provides enhanced protection and alignment during assembly.
| Type |
Wire to Board Accessory |
| Compatible Cable Diameter Range |
.335 – .511 |
| IP Rating |
IP6K9K |
| Military Spec |
False |
| Number of Positions |
6 |
| Operating Temperature (Max) |
257 |
| Operating Temperature Range |
-67 – 257 |
| Packaging Method |
Box |
| Packaging Quantity |
400 |
| Primary Product colour |
Black |
| Primary Product Material |
PA GF |
| REACH |
Compliant |
| RoHS |
Yes |
| Sealable |
No |
| UL Flammability Rating |
UL 94HB |
To use this facility please Sign In.
Sign In