The TE Connectivity 1011-235-0405 is an unshrouded male automotive connector designed for enhanced connectivity.
It supports a 180-degree orientation for streamlined assembly in vehicle systems.
This connector is typically used in automotive applications where reliable electrical connections are crucial.
Its robust design ensures durability and performance in demanding environments.
| Type |
Wire to Board Housing |
| Gender |
Male |
| Colour |
Black |
| Compatible Cable Diameter Range |
.236 – .394 |
| IP Rating |
IP6K9K |
| Maximum Operating Temperature |
257 |
| Military Spec |
False |
| Number of Ways |
4 |
| Operating Temperature Range |
-67 – 257 |
| Packaging Method |
Box |
| Packaging Quantity |
500 |
| Primary Product Material |
PA GF |
| REACH |
Compliant |
| ROHS |
Yes |
| Sealable |
No |
| UL Flammability Rating |
UL 94HB |