TE Connectivity 1011-233-0305 DT Connector End Cap 3 Pins 180° Housing

MPN
1011-233-0305
EAN-13
2050003953030
Order Code
07-3277
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.27
50+ £4.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 78 in stock

TE Connectivity's DT bullet connector end cap, part number 1011-233-0305, is designed to accommodate three pins. It serves as a protective cap for round connectors, ensuring durability and reliable performance. Common applications include automotive and industrial environments where secure electrical connections are essential.
Type Bullet connector end cap
Number of Contacts 3
Number of Rows N/A
Cable Ø (max.) 10mm
Cable Ø range 6 - 10mm
Cable Ø up to 6mm
Case Material Thermoplastic material
Colour Black
Compatible Cable Diameter Range .236 – .394
Connection Angle 180°
Cross Section 2 mm² (max)
Current Rating 13A
IP Rating IP6K9K
max. cross section 2mm²
Maximum Operating Temperature 257
Maximum Temperature +85°C
Military Spec False
Min. temperature -40°C
Nominal Voltage 1500V AC
Number of pins 3
Operating Temperature Range -67 – 257
Packaging Method Box
Packaging Quantity 450
Primary Product Material PA GF
REACH Compliant
ROHS Yes
Sealable No
Series DT
UL Flammability Rating UL 94HB
Wire Gauge (AWG) 20 - 14

Reviews

Be the first to submit a review

Trustpilot