TE Connectivity 1011-230-0205 Cap 90° Single Piece

MPN
1011-230-0205
EAN-13
2050005530352
Order Code
07-3276
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.58
10+ £4.22
25+ £4.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The TE Connectivity Cap 90° 1011-230-0205 is a single-piece component designed for robust electrical connections. Its main feature includes a 90-degree angle, making it ideal for compact and space-constrained applications. Commonly used in electronic assemblies, it ensures secure and efficient connectivity.
Type Connector Backshells
Number of Contacts 2
Number of Rows N/A
Colour Black
Compatible Cable Diameter Range .236 – .394
IP Rating IP6K9K
Maximum Operating Temperature 257
Operating Temperature Range -67 – 257
Packaging Method Box
Packaging Quantity 500
Primary Product Material PA GF
ROHS Yes
RoHS Version 2011/65/EU, 2015/863
Sealable No
UL Flammability Rating UL 94HB

Reviews

Be the first to submit a review

Trustpilot