TE Connectivity 1011-228-0205 Cap 90° Single Piece Pack

MPN
1011-228-0205
EAN-13
2050005530307
Order Code
07-3274
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.80
10+ £2.58
25+ £2.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 146 in stock

The Cap 90° 1011-228-0205 by TE Connectivity is a high-quality connector component, specifically designed for secure and reliable electrical connections. This product is typically used in various electronic and automotive applications, ensuring optimal performance in challenging environments. Its robust construction and precise engineering make it ideal for critical connections in intricate systems.
Type Connector Backshells
Number of Contacts 2
Number of Rows N/A
Colour Black
Compatible Cable Diameter Range .236 – .394
IP Rating IP6K9K
Maximum Operating Temperature 257
Military Spec False
Operating Temperature Range -67 – 257
Packaging Method Box
Packaging Quantity 1000
Primary Product Material PA GF
REACH unknown
ROHS Yes
Sealable No
UL Flammability Rating UL 94HB

Reviews

Be the first to submit a review

Trustpilot