TE Connectivity 1011-227-0205 Connector Male Unshrouded 180 DEG Backshell

MPN
1011-227-0205
Order Code
15-6491
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
250+ £0.830
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 5 working days - 2,170 in stock

TE Connectivity's 1011-227-0205 is a male unshrouded connector featuring a 180-degree back shell.

This connector is designed for reliable electrical connections and is suitable for various industrial applications.

It offers robust performance in environments requiring durable and secure connectivity solutions.

Typical applications include use in telecommunications and data transmission systems.


Type Wire to Board Accessory
Number of Positions 2
Compatible Cable Diameter Range .236 – .394
IP Rating IP6K9K
Maximum Operating Temperature 257
Military Spec True
Operating Temperature Range -67 – 257
Packaging Method Box
Packaging Quantity 1000
Primary Product colour Black
Primary Product Material PA GF
REACH Compliant
ROHS Yes
Sealable No
UL Flammability Rating UL 94HB

Reviews

Be the first to submit a review

Trustpilot