TE Connectivity 1011-026-0205 Connector with Housing, Contacts, Fuse Wedge

MPN
1011-026-0205
EAN-13
2050001511515
Order Code
13-0743
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £1.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,635 in stock

TE Connectivity's 1011-026-0205 is an attachment clip designed for use with automotive connectors.

This grey-coloured clip ensures secure connections and enhances reliability in vehicular environments.

It features a durable construction suitable for high-vibration settings.

The clip is typically used in automotive electrical systems to maintain stable connections.


Type Bullet connector clip
Cable Ø (max.) 3.68mm
Cable Ø range 1.35 - 3.68mm
Cable Ø up to 1.35mm
Case Material Thermoplastic material
Color Grey
Colour Grey
Connection Angle 180°
Cross Section 2 mm² (max)
max. cross section 2mm²
Maximum Temperature +70°C
Min. temperature -20°C
Mount Panel
Nominal Current 13A
Nominal current - rounded value 13A
Nominal Voltage 1500V AC
Package Quantity 2500
Packaging Box
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series DT
Wire Size 20 - 14

Reviews

Be the first to submit a review

Trustpilot