The TE Connectivity 1-969973-0 is a header connector featuring a female shrouded design.
It offers a 2x10 pin configuration suitable for surface mount technology.
This component is typically used in automotive and industrial applications.
It ensures reliable electrical connections in high vibration environments.
| Type |
PCB Headers & Receptacles |
| Pitch |
2.54mm |
| Number of Ways |
20 |
| Number of Rows |
2 |
| Mounting Type |
Board Mount |
| Mounting Direction |
Vertical |
| Boss |
No (Without) |
| Circuit Application |
Signal |
| Color |
Black |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.244 |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Standard |
| Connector System |
Board-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
3 |
| Contact Finish - Mating |
GOLD |
| Contact Layout |
Inline |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Plating |
Gold |
| Contact Shape |
Square |
| Contact Style |
Socket |
| Contact Type |
Socket |
| Current Rating |
3a |
| DC Rated Voltage |
250v |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Height |
6.2mm |
| Housing Color |
Black |
| Housing Material |
LCP |
| Insulation Color |
Black |
| Insulation Material |
Polymer |
| Mating Alignment |
Without |
| Mating Square Post Dimension |
.025 |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
125°C |
| Minimum Operating Temperature |
-65°C |
| Mount |
Surface Mount, PCB |
| Number of Contacts |
20 |
| Number of Poles |
20 |
| Number of Positions |
20 |
| Operating Temperature Range |
-85 – 257 |
| Orientation |
Straight |
| Package Quantity |
600 |
| Packaging |
Rail/Tube |
| Packaging Method |
Tube |
| Packaging Quantity |
600 |
| PCB Connector Type |
PCB Mount Receptacle |
| PCB Mount Alignment |
Without |
| PCB Mount Retention |
Without |
| PCB Mounting Orientation |
Vertical |
| PCB Thickness (Recommended) |
.063 |
| Plating |
Gold |
| Plating Thickness |
762nm |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
0.1inch |
| Row-to-Row Spacing |
.1 |
| Sealable |
No |
| Series |
AMPMODU HV-100 |
| Stackable |
Yes |
| Termination |
SMD/SMT |
| Termination Method to PCB |
Surface Mount |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating |
250v |
| Voltage Rating (AC) |
250v |
| Working Voltage |
250v |