TE Connectivity 1-968977-9 Pin Housing PCB 3 Pins 1 pc

Image Representative of Range

TE Connectivity 1-968977-9 Pin Housing PCB 3 Pins 1 pc

MPN
1-968977-9
EAN-13
2050003065160
Order Code
07-3969
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
3+ £1.34
10+ £1.13
50+ £0.917
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 10 days

The TE Connectivity 1-968977-9 is a female shrouded automotive connector with a 28mm size.

It provides secure and reliable electrical connections in vehicle systems.

This connector is often used in harness assemblies and junction boxes.

Its design ensures protection against environmental factors, making it suitable for automotive applications.


Pitch 5.5mm
No. of Rows 1
No. of Ways 3
Case Material PBT GF
Circuit Application Signal
Code C
Color Black
Connection Type C CEE 7/16 plug 2.8mm
Connector System automotive
Connector Type Plug, straight
Contact Type Tab
Depth 42mm
Dim (L x W x H) 12.4 x 42 x 32.1 mm
Factory colour Black
Flammability Rating UL94 HB
Gender Male
Height 32.1mm
Housing Color Black
Hybrid Connector No
Industrial packaging No
Insulation Material PBT GF
IP Rating IP67
Length 12.4mm
Mating Tab Width 0.11inch
Maximum Operating Temperature 248°C
Maximum Temperature +120°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute MCP
Mount Free Hanging, Cable
Nominal Voltage 28V DC
Number of Contacts 3
Number of Positions 3
Number of Rows 1
Orientation Straight
Package Quantity 1500
Packaging Bulk
Pin shape Rectangular
Pins per row 3
Polarized No
Ratings IP67
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No (Without)
Series MCP
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Type Pin housing PCB
Width 42mm
Wire/Cable Gauge 11AWG

Reviews

Be the first to submit a review

Trustpilot