TE Connectivity 1-968977-9 Automotive Connector Female Shrouded 28MM

MPN
1-968977-9
Order Code
14-0875
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
200+ £1.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 8,560 in stock

The TE Connectivity 1-968977-9 is a female shrouded automotive connector with a 28mm size.

It provides secure and reliable electrical connections in vehicle systems.

This connector is often used in harness assemblies and junction boxes.

Its design ensures protection against environmental factors, making it suitable for automotive applications.


Type Automotive Connector
Number of Contacts 3
Gender Male
Number of Rows 1
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Type Tab
Depth 42mm
Flammability Rating UL94 HB
Height 0.488inch
Housing Color Black
Hybrid Connector No
Insulation Material PBT
Length 32.1mm
Mating Tab Width 0.11inch
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Cable
Orientation Straight
Package Quantity 1500
Packaging Bulk
Pitch 5.5
Polarized No
Ratings IP67
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No (Without)
Series MCP
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Width 1.653inch
Wire Gauge (AWG) 11AWG

Reviews

Be the first to submit a review

Trustpilot