TE Connectivity 1-968968-3 25MM Female Shrouded Connector Assembly 2P

Order Code:

14-6582

Brand: TE Connectivity MPN: 1-968968-3
Qty Unit Price (Ex VAT)
60+ £3.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderBack-order availability date - 03/05/2026

The TE Connectivity 1-968968-3 is a 25mm female shrouded connector assembly with 2 positions designed for reliability.

Its robust construction ensures secure and stable connections in automotive and industrial applications.

The connector is highly resistant to vibration and harsh environmental conditions.

It's typically used for power and signal transmission in demanding settings.


Pitch 0.276inchmm
Colour Black
Connector System Wire-to-Wire
Contact Shape Circular
Contact Type CRIMP
Flammability Rating UL94 HB
Height 1.295inch
Housing Colour Black
Hybrid Connector No
Lead Free Lead Free
Length 31mm
Max Operating Temperature 248°C
Min Operating Temperature -40°C
Mount Free Hanging
Number of Positions 4
Package Quantity 500
Packaging Box
Polarized No
Ratings IP69K, Waterproof, Dust Tight, IP69
Row Spacing 7mm
Sealable Yes (With)
Series 2.5mm System
Serviceable No
Shell Material PBT
Shielding Unshielded
Strain Relief No (Without)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot