TE Connectivity 1-968946-1 FLA-STE-KONT28X08 Automotive Connector Male Shrouded

MPN
1-968946-1
Order Code
14-0980
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
2700+ £0.213
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2700
Despatched within 5 working days - 8,100 in stock

The TE Connectivity 1-968946-1 is a male shrouded automotive connector.

It features a robust design for secure connections.

This connector is commonly used in vehicle wiring systems.

Its primary function is to ensure reliable electrical connectivity in harsh automotive environments.


Type Automotive Connector
Gender Male
Number of Rows N/A
Approvals VDE, IEC
Contact Material Bronze
Contact Plating Tin
Contact Type Power
ELV Compliant
Insulation Diameter 0.145inch
Lead Free Not Applicable
Mating Tab Width 0.11inch
Maximum Operating Temperature 130°C
Minimum Operating Temperature -40°C
Package Quantity 2700
Packaging Tape and Reel
Radiation Hardening No
RoHS Compliant Yes
Sealable No (Without)
Series Power Timer
Termination Crimp
Wire Gauge (Max) 13AWG
Wire Gauge (Min) 11AWG

Reviews

Be the first to submit a review

Trustpilot