TE Connectivity 1-968875-2 AMP MCP Terminal Reliable Durable Connector

MPN
1-968875-2
EAN-13
2050006768549
Order Code
07-3967
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £2.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 82 in stock

The TE Connectivity 1-968875-2 is a robust terminal from the AMP MCP series, known for its durability and reliability. It features precision engineering suitable for secure electrical connections. Common applications include automotive and industrial sectors where dependable terminal connections are essential.
Type TE AMP AMP MCP - Terminals
Pin or Socket Female
Approvals VDE, IEC
Contact Material Copper
Contact Plating Gold
Contact Type Signal
ELV Compliant
Gender Female
Insulation Diameter 3.4mm
Lead Free Not Applicable
Maximum Operating Temperature -150°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP AMP MCP - Terminals
Mount Cable
Package Quantity 500
Packaging Loose Piece
Packaging Type Box
Plating Thickness 2um
Termination Crimp
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot