TE Connectivity 1-968857-3 AMP MCP 2.8 Contact SWS 1 pc

Image Representative of Range

TE Connectivity 1-968857-3 AMP MCP 2.8 Contact SWS 1 pc

MPN
1-968857-3
EAN-13
2050010475884
Order Code
07-3966
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
20+ £0.212
1250+ £0.205
3750+ £0.188
10000+ £0.171
20000+ £0.167
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 938 in stock

TE Connectivity's 1-968857-3 is a high-quality connector known for its durability and reliability. It features a standard design tailored for automotive and industrial applications. This component is ideal for ensuring secure and efficient electrical connections in complex systems.
Type 1-968857-3
Contact Material Copper Alloy, Copper, Nickel
Contact Plating Silver
Contact Type Signal
Current Rating 22a
Depth 4.8mm
ELV Compliant
Engineering Series Name AMP MCP - Terminals
Engineering Series No N09
Gender Female
Height 4.4mm
Insulation Diameter 0.118inch
Lead Free Not Applicable
Length 21mm
Mating Tab Width 0.11inch
Maximum Operating Temperature 140°C
Minimum Operating Temperature -40°C
Mount Cable
Number of Contacts 1
Orientation Straight
Package Quantity 4000
Packaging Tape and Reel
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable Yes (With)
Series MCP
Shielding Unshielded
Tab Thickness 800um
Termination Crimp
Wire Gauge (Max) 17AWG
Wire Gauge (Min) 13AWG
Wire/Cable Gauge 17AWG

Reviews

Be the first to submit a review

Trustpilot