TE Connectivity 1-968855-2 MCP2 8 Female Unshrouded Automotive Connector

MPN
1-968855-2
Order Code
14-0827
Country of Origin
Switzerland
Qty Unit Price (Ex VAT)
3500+ £1.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3500
Despatched within 5 working days - 1,000 in stock

The TE Connectivity 1-968855-2 is a female unshrouded automotive connector.

It features MCP2.8 series terminals, known for reliable performance in harsh environments.

This connector is typically used in automotive electrical systems for signal and power connections.

Its robust design ensures durability and strong electrical conductivity.


Type Automotive Connector
Gender Female
Number of Rows N/A
Contact Material Copper
Contact Plating Tin
Current Rating 40a
ELV Compliant
Insulation Diameter 0.083inch
Lead Free Not Applicable
Length 21mm
Mating Tab Width 0.11inch
Maximum Operating Temperature 150°C
Minimum Operating Temperature -40°C
Mount Cable
Orientation Straight
Package Quantity 3500
Packaging Tape and Reel
RoHS Compliant Yes
Sealable Yes (With)
Series MCP
Shielding Unshielded
Termination Crimp
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 17AWG

Reviews

Be the first to submit a review

Trustpilot