TE Connectivity 1-968855-1 Connector Accessory 0.051in Min Diameter Shrouded

MPN
1-968855-1
Order Code
15-9455
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
4000+ £0.113
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
Despatched within 5 working days - 180,000 in stock

TE Connectivity's 1-968855-1 is a connector accessory featuring a minimum diameter of 0.051 inches.

It is designed with a shrouded structure for enhanced safety and performance.

This part is ideal for use in automotive and industrial applications where reliable connectivity is essential.

Its durable construction ensures long-lasting performance under demanding conditions.


Number of Positions 1
Contact Material Copper, Silver, COPPER NICKEL SILICON ALLOY
Contact Plating Tin
Contact Type Signal
Current Rating 40a
ELV Compliant
Gender Male
Height 4.4mm
Insulation Diameter 0.083inch
Lead Free Not Applicable
Length 20.5mm
Mating Tab Width 0.11inch
Maximum Operating Temperature 130°C
Minimum Operating Temperature -40°C
Mount Cable
Number of Contacts 1
Orientation Straight
Package Quantity 3500
Packaging Tape and Reel
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable Yes (With)
Series MCP
Shielding Unshielded
Tab Thickness 800um
Termination Crimp
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 17AWG

Reviews

Be the first to submit a review

Trustpilot