TE Connectivity 1-968811-4 Automotive Connectors Shrouded Female 4P MQS

MPN
1-968811-4
Order Code
15-8457
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
90+ £1.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 90
Available to back orderBack order, lead time 4 months

TE Connectivity's 1-968811-4 comprises a shrouded female connector with four positions.

It features an MQS system known for its reliability and secure fit.

This part ensures proper alignment and protection in automotive applications.

It is typically used in wiring harnesses where robust electrical connections are essential.


Type Automotive Connector
Number of Contacts 4
Gender Female
Number of Rows 2
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
ELV Compliant
Height 12.75mm
Housing Color Black
Hybrid Connector No
Length 19.5mm
Mating Tab Width 0.025inch
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Package Quantity 2000
Packaging Bag
Pitch 3.1mm
Polarized Yes
Sealable Yes (With)
Serviceable Yes
Strain Relief No (Without)
Width 1.57inch

Reviews

Be the first to submit a review

Trustpilot