TE Connectivity 1-968700-1 MQS Pin Header 3P Male Unshrouded Automotive Conn

MPN
1-968700-1
Order Code
14-1134
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
700+ £0.630
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 700
Despatched within 5 working days - 4,846 in stock

The TE Connectivity MQS Pin Header 1-968700-1 is a 3-position connector designed for automotive applications.

It features an unshrouded male configuration for easy mating and reliable connections.

This connector is ideal for use in vehicle electronics where robust and secure connections are required.

Its compact design makes it suitable for tight spaces in automotive systems.


Number of Positions 3
Pitch 2.54
Number of Rows 1
Mouning Orientation Straight
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Type Male Pin
Depth 26.6mm
ELV Compliant
Flammability Rating UL94 HB
Gender Male
Height 0.311inch
Hybrid Connector No
Length 12.4mm
Mating Tab Width 0.025inch
Mount Free Hanging
Package Quantity 5000
Packaging Carton
Polarized No
Radiation Hardening No
RoHS Compliant Yes
Sealable No (Without)
Series Micro Quadlok
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 1.047inch
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 24AWG

Reviews

Be the first to submit a review

Trustpilot