TE Connectivity 1-968700-1 MQS Connector 3POS TAB Carton COD A

MPN
1-968700-1
EAN-13
2050006768471
Order Code
07-3965
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
20+ £0.267
100+ £0.220
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

The TE Connectivity MQS Pin Header 1-968700-1 is a 3-position connector designed for automotive applications.

It features an unshrouded male configuration for easy mating and reliable connections.

This connector is ideal for use in vehicle electronics where robust and secure connections are required.

Its compact design makes it suitable for tight spaces in automotive systems.


Type TE AMP MQS - Connectors
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Type Male Pin
Depth 26.6mm
ELV Compliant
Flammability Rating UL94 HB
Gender Male
Height 0.311inch
Hybrid Connector No
Length 12.4mm
Mating Tab Width 0.025inch
Misc Attribute TE AMP MQS - Connectors
Mount Free Hanging
Number of Contacts 3
Number of Positions 3
Number of Rows 1
Orientation Straight
Package Quantity 5000
Packaging Carton
Packaging Type Carton
Pitch 2.54
Polarized No
Radiation Hardening No
RoHS Compliant Yes
Sealable No (Without)
Series Micro Quadlok
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 1.047inch
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 24AWG

Reviews

Be the first to submit a review

Trustpilot