TE Connectivity 1-968326-1 MQS Connector Housing 26P Female Black Shrouded

MPN
1-968326-1
Order Code
14-1443
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
500+ £0.369
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 454 in stock

The TE Connectivity 1-968326-1 is a 26-position shrouded connector housing designed for female terminals.

It is black, offering enhanced durability and a secure connection for wiring needs.

Ideal for automotive and electronic applications, this connector provides reliable performance and integration.

Its compact design supports efficient space usage in confined environments.


Type Housing
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Body Orientation Straight
Gender RCP
Mounting Cable Mount
Number of Contacts 26
Product Height (mm) 16
Product Length (mm) 33.7
Terminal Pitch (mm) 2.54
Termination Method Crimp

Reviews

Be the first to submit a review

Trustpilot