TE Connectivity 1-968322-1 MQS Socket Housing 20Pos Female Shrouded Black

MPN
1-968322-1
Order Code
14-1477
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
500+ £0.394
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 2,250 in stock

TE Connectivity 1-968322-1 is a black MQS socket housing featuring 20 positions.

It is female shrouded, providing secure and reliable connections.

This component is typically used in automotive and industrial applications.

Its design ensures a compact and durable connection solution.


Pitch 2.54mm
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Colour Black
Contact Type Female Socket
Housing colour Black
Mount Free Hanging
Number of Contacts 20
Number of Positions 20
Orientation Straight
Package Quantity 3000
Packaging Bulk
Radiation Hardening No
RoHS Compliant Yes
Sealable No (Without)
Series Micro Quadlok
Termination Crimp

Reviews

Be the first to submit a review

Trustpilot