TE Connectivity 1-968322-1 MQS Connector 20POS REC COD A Box 1 pc

MPN
1-968322-1
EAN-13
2050006768440
Order Code
07-3964
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
20+ £0.394
250+ £0.352
750+ £0.343
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 580 in stock

TE Connectivity 1-968322-1 is a black MQS socket housing featuring 20 positions.

It is female shrouded, providing secure and reliable connections.

This component is typically used in automotive and industrial applications.

Its design ensures a compact and durable connection solution.


Type TE AMP MQS - Connectors
Colour Black
Contact Type Female Socket
Housing colour Black
Misc Attribute TE AMP MQS - Connectors
Mount Free Hanging
Number of Contacts 20
Number of Positions 20
Number of Rows 2
Orientation Straight
Package Quantity 3000
Packaging Bulk
Packaging Type Box
Pitch 2.54
Radiation Hardening No
RoHS Compliant Yes
Sealable No (Without)
Series Micro Quadlok
Termination Crimp

Reviews

Be the first to submit a review

Trustpilot