TE Connectivity 1-968321-2 Connector Female Unshrouded 40P MQS Automotive

MPN
1-968321-2
Order Code
14-1209
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
150+ £1.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Available to back orderBack order, lead time 4 months

TE Connectivity's 1-968321-2 is a connector featuring 40 unshrouded female positions.

It is specifically designed for automotive applications, ensuring secure and reliable electrical connections.

The connector is suitable for use in harsh environments, providing durability and performance.

Typical applications include vehicle wiring harnesses and control systems.


Colour Black
Connector System Wire-to-Device
ELV Compliant
Flammability Rating UL94 HB
Material PBT
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Number of Positions 40
Package Quantity 1000
Packaging Bag
Radiation Hardening No
RoHS Compliant Yes
Series Micro Quadlok
Serviceable Yes
Strain Relief No (Without)
Wire/Cable Diameter 15.2mm

Reviews

Be the first to submit a review

Trustpilot