TE Connectivity 1-968318-1 MQS Automotive Connector Female Shrouded 12 Pin

MPN
1-968318-1
Order Code
14-1307
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
400+ £0.336
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Despatched within 5 working days - 950 in stock

TE Connectivity's 1-968318-1 is a female shrouded connector designed for automotive applications.

Featuring 12 pins, it ensures reliable electrical connections in vehicles.

Its shrouded design provides protection against environmental factors.

Ideal for use in automotive signal and power distribution systems.


Type Automotive Connector
Number of Contacts 12
Gender Female
Number of Rows 2
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Type Female Socket
Depth 16mm
ELV Compliant
Height 0.311inch
Housing Color Black
Hybrid Connector No
Length 16.1mm
Mating Tab Width 0.025inch
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Cable
Number of Ways 12
Orientation Straight
Package Quantity 3000
Packaging Bag
Pitch 2.54
Polarized No
RoHS Compliant Yes
Row Spacing 0.232inch
Sealable No (Without)
Series Micro Quadlok
Serviceable No
Strain Relief Yes (With)
Termination Crimp
Width 0.63inch

Reviews

Be the first to submit a review

Trustpilot