TE Connectivity 1-967658-1 MQS Auto Connector Female Shrouded 8P

MPN
1-967658-1
Order Code
14-1675
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
30+ £4.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 85 in stock

TE Connectivity 1-967658-1 is a female shrouded connector with eight positions, ensuring secure and reliable electrical connections.

It is part of the MQS series, known for compact design and high performance.

The connector is suited for automotive applications, providing robust connectivity in vehicles.

Its shrouded feature protects against environmental factors and mechanical stress.


Type Micro Quadlok Interconnection
Number of Contacts 8
Gender HDR
Number of Rows 1
Body Orientation Right Angle
Max Voltage Rating 12VDC
Mounting Through Hole
Terminal Pitch (mm) 4
Termination Method Solder

Reviews

Be the first to submit a review

Trustpilot