TE Connectivity 1-967657-1 MQS Automotive Connector Female Shrouded 90° 4P

MPN
1-967657-1
Order Code
14-1582
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £4.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 28 in stock

The TE Connectivity 1-967657-1 is an automotive connector designed for electrical connections in vehicles.

It features a female shrouded body with a 90-degree orientation and supports four positions.

This connector provides robust and reliable connection solutions for automotive applications, ensuring consistent performance.

Typical uses include integration in wiring harnesses where secure and protected connections are essential.


Type Automotive Connector
Number of Contacts 4
Gender Male
Number of Rows 2
Circuit Application Signal
Colour Black
Contact Material Copper Alloy
Contact Plating Tin
Depth 26.5mm
ELV Compliant
Flammability Rating UL94 HB
Height 19.7mm
Length 26.8mm
Maximum Operating Temperature 130°C
Minimum Operating Temperature -40°C
Mount Through Hole
Number of Signal Positions 4
Package Quantity 900
Packaging Bulk
PCB Mount Alignment No (Without)
PCB Mount Retention Without
PCB Thickness 0.063inch
Pitch 3.1mm
RoHS Compliant Yes
Sealable Yes (With)
Series Micro Quadlock System
Shielding Unshielded
Tab Thickness 0.025inch
Tab Width 0.025inch
Termination Solder
Width 23.3mm

Reviews

Be the first to submit a review

Trustpilot