TE Connectivity 1-967629-6 FLACHSTE-GEH28 Connector Female Shrouded 18P

MPN
1-967629-6
Order Code
14-6589
Country of Origin
Morocco
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £1.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 29/10/2026

The TE Connectivity 1-967629-6 connector is a female shrouded component with 18 positions.

It features a reliable and robust design for secure connections in automotive applications.

This connector is suitable for use in harsh environments, providing protection against dust and moisture.

Its compact size makes it ideal for use in confined spaces within vehicle systems.


Pitch 5mm
Number of Rows 3
Circuit Application Signal
Colour Brown
Connector System Wire-to-Wire
Flammability Rating UL94 HB
Height 30.6mm
Hybrid Connector No
Length 1.47inch
Mating Tab Width 0.11inch
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Number of Positions 18
Package Quantity 700
Packaging Bag
Polarized Yes
RoHS Compliant Yes
Row Spacing 0.217inch
Sealable No (Without)
Serviceable No
Strain Relief No (Without)
Width 1.39inch

Reviews

Be the first to submit a review

Trustpilot