TE Connectivity 1-967625-5 JUN-POW-TIM GEH 21P Female Shrouded Connector

MPN
1-967625-5
Order Code
14-1465
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
90+ £0.885
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 90
Available to back orderBack-order availability date - 13/11/2026

The TE Connectivity 1-967625-5 is a female shrouded connector with 21 positions.

It features a robust design for secure mating, ensuring reliable electrical connections.

This connector is commonly used in automotive applications for secure and tidy wire-to-wire connections.

Its shrouded design helps protect the internal contacts from damage and environmental factors.


Number of Contacts 21
Gender Female
Number of Rows 3
Body Material PBT
Circuit Application Signal
Colour Yellow
Connector System Wire-to-Wire
Contact Type Female Socket
Depth 26.5mm
ELV Compliant
Height 1.043inch
Housing Color Yellow
Hybrid Connector No
Length 1.425inch
Mating Tab Width 0.11inch
Mount Free Hanging, Cable
Orientation Straight
Package Quantity 1000
Packaging Carton
Pitch 5mm
Polarized Yes
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.217inch
Sealable No (Without)
Series Junior Power Timer
Serviceable No
Strain Relief No (Without)
Termination Crimp

Reviews

Be the first to submit a review

Trustpilot