TE Connectivity 1-967625-4 JUN-POW-TIM Connector Female Shrouded 21P

MPN
1-967625-4
Order Code
14-1086
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
80+ £1.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Available to back orderBack-order availability date - 13/11/2026

TE Connectivity's 1-967625-4 is a female shrouded connector with 21 positions.

This connector offers high durability and secure connections, ideal for reliable power and signal transmission.

It is commonly used in automotive and industrial applications due to its robust design.

The component ensures precise alignment and connectivity in demanding environments.


Number of Contacts 21
Gender Receptacle
Number of Rows 3
Body Material PBT
Circuit Application Signal
Colour Green
Connector System Wire-to-Wire
Contact Type Female Socket
Depth 26.5mm
Height 1.043inch
Housing Color Green
Hybrid Connector No
Length 1.425inch
Mating Tab Width 0.11inch
Mount Free Hanging
Orientation Straight
Package Quantity 1000
Packaging Carton
Pitch 5mm
Polarized Yes
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.217inch
Sealable No (Without)
Series Junior Power Timer
Serviceable No
Strain Relief No (Without)
Termination Crimp

Reviews

Be the first to submit a review

Trustpilot