TE Connectivity 1-967624-6 Timer Connectors Carton JUN-POW-TIM HSG 18P

MPN
1-967624-6
EAN-13
2050006768402
Order Code
07-3959
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £1.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 205 in stock

The TE Connectivity 1-967624-6 Junior Power Timer housing is an 18-position female shrouded connector.

It is designed for secure electrical connections in automotive and transportation applications.

This connector provides reliable performance with a robust locking mechanism.

Its primary use is in power distribution systems where safety and durability are critical.


Type TE AMP Timer - Connectors
Number of Rows 3
Mounting Type Cable mount
Mounting Direction Straight
Body Orientation Straight
Gender RCP
Misc Attribute TE AMP Timer - Connectors
Mounting Cable Mount
Number of Contacts 18
Packaging Type Carton
Product Height (mm) 26.5
Product Length (mm) 34.8
Terminal Pitch (mm) 5
Termination Method Crimp

Reviews

Be the first to submit a review

Trustpilot