TE Connectivity 1-967624-6 JUN-POW-TIM Housing 18P Female Shrouded Connector

MPN
1-967624-6
Order Code
14-1399
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
200+ £1.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 2,728 in stock

The TE Connectivity 1-967624-6 Junior Power Timer housing is an 18-position female shrouded connector.

It is designed for secure electrical connections in automotive and transportation applications.

This connector provides reliable performance with a robust locking mechanism.

Its primary use is in power distribution systems where safety and durability are critical.


Type Housing
Gender RCP
Body Orientation Straight
Mounting Cable Mount
Number of Contacts 18
Number of Rows 3
Product Height (mm) 26.5
Product Length (mm) 34.8
Terminal Pitch (mm) 5
Termination Method Crimp

Reviews

Be the first to submit a review

Trustpilot