TE Connectivity 1-967624-2 JUN-POW-TIM Connector Female Shrouded 18P

MPN
1-967624-2
Order Code
14-0787
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
125+ £1.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Despatched within 5 working days - 7 in stock

The TE Connectivity 1-967624-2 is a female shrouded connector with 18 positions.

It features a robust design, ensuring secure electrical connections and durability.

This connector is commonly used in automotive and industrial applications.

Its reliable performance makes it ideal for harsh environments where vibration and extreme conditions are present.


Number of Contacts 18
Gender Female
Number of Rows 3
Body Material PBT
Circuit Application Signal
Colour Violet
Connector System Wire-to-Wire
Contact Type Female Socket
Depth 26.5mm
ELV Compliant
Height 1.043inch
Housing Color Violet
Hybrid Connector No
Length 1.228inch
Mating Tab Width 0.11inch
Mount Free Hanging
Orientation Straight
Package Quantity 1000
Packaging Carton
Pitch 5mm
Polarized Yes
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.217inch
Sealable No (Without)
Series Junior Power Timer
Serviceable No
Strain Relief No (Without)
Termination Crimp

Reviews

Be the first to submit a review

Trustpilot