TE Connectivity 1-967624-2 1 pc Jun-Pow-Tim Geh 18-Pin Connector

Image Representative of Range

TE Connectivity 1-967624-2 1 pc Jun-Pow-Tim Geh 18-Pin Connector

MPN
1-967624-2
EAN-13
2050007368083
Order Code
07-3958
Country of Origin
Germany
View Full Product Range (12)

Discontinued


The TE Connectivity 1-967624-2 is a female shrouded connector with 18 positions.

It features a robust design, ensuring secure electrical connections and durability.

This connector is commonly used in automotive and industrial applications.

Its reliable performance makes it ideal for harsh environments where vibration and extreme conditions are present.


Type 1-967624-2
Body Material PBT
Circuit Application Signal
Colour Violet
Connector System Wire-to-Wire
Contact Type Female Socket
Depth 26.5mm
ELV Compliant
Engineering Series Name Timer - Connectors
Engineering Series No N06
Height 1.043inch
Housing colour Violet
Hybrid Connector No
Length 1.228inch
Mating Tab Width 0.11inch
Mount Free Hanging
Number of Contacts 18
Number of Positions 18
Number of Rows 3
Orientation Straight
Package Quantity 1000
Packaging Carton
Pitch 5mm
Polarized Yes
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.217inch
Sealable No (Without)
Series Junior Power Timer
Serviceable No
Strain Relief No (Without)
Termination Crimp

Trustpilot