TE Connectivity 1-967623-6 JUN-POW-TIM Female Connector 15P Shrouded

Order Code:

15-9376

Brand: TE Connectivity MPN: 1-967623-6
Qty Unit Price (Ex VAT)
150+ £0.707
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Available to back orderBack-order availability date - 01/05/2026

The TE Connectivity 1-967623-6 is a female connector featuring 15 positions and a shrouded design.

This component is commonly used in automotive electrical systems for secure and reliable connections.

It is engineered to provide durable performance in various environmental conditions.

The connector supports efficient assembly processes, enhancing operational efficiency.


Number of Contacts 15
Number of Rows 3
Body Material PBT
Circuit Application Signal
Colour Grey
Connector System Wire-to-Wire
Contact Gender Female
Contact Type Female Socket
Depth 26.5mm
ELV Compliant
Height 1.043inch
Housing Color Grey
Hybrid Connector No
Insulation Material PBT
Length 1.031inch
Mating Tab Width 0.11inch
Max Operating Temperature 110°C
Min Operating Temperature -40°C
Mount Free Hanging
Orientation Straight
Package Quantity 4000
Packaging Carton
Pitch 5mm
Polarized Yes
Radiation Hardening No
Ratings IP67
RoHS Compliant Yes
Row Spacing 0.217inch
Sealable No (Without)
Series Junior Power Timer
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 26.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot