TE Connectivity 1-967623-5 JUN-POW-TIM GEH 15P Connector Female Shrouded

MPN
1-967623-5
Order Code
14-0881
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
250+ £1.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderBack-order availability date - 29/10/2026

The TE Connectivity 1-967623-5 is a female shrouded connector with 15 positions.

It features a durable construction for reliable performance in demanding environments.

This connector is typically used in automotive and industrial applications.

Its shrouded design provides enhanced protection and alignment during mating.


Pitch 5mm
Number of Rows 3
Circuit Application Signal
Colour Brown
Connector System Wire-to-Wire
Gender Female
Height 26.1mm
Hybrid Connector No
Length 26.2mm
Mating Tab Width 0.11inch
Mount Cable
Number of Contacts 15
Number of Positions 15
Orientation Straight
Package Quantity 800
Packaging Carton
Polarized Yes
Row Spacing 5.5mm
Sealable No (Without)
Serviceable No
Strain Relief No (Without)
Width 26.5mm

Reviews

Be the first to submit a review

Trustpilot