TE Connectivity 1-967623-4 JUN-POW-TIM GEH 15P Female Shrouded Connector

MPN
1-967623-4
Order Code
15-9117
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
200+ £1.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 155 in stock

TE Connectivity's 1-967623-4 is a female shrouded connector designed with 15 positions.

It features junior power timer contacts for secure electrical connections.

The connector is primarily used in automotive applications.

Its robust design ensures durability in harsh environments.


Number of Contacts 15
Gender Female
Number of Rows 3
Body Material PBT
Circuit Application Signal
Colour Blue
Connector System Wire-to-Wire
Contact Type Female Socket
Depth 26.5mm
ELV Compliant
Height 1.043inch
Housing Color Blue
Hybrid Connector No
Insulation Material PBT
Length 1.031inch
Mating Tab Width 0.11inch
Maximum Operating Temperature 110°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Cable
Orientation Straight
Package Quantity 800
Packaging Carton
Pitch 5mm
Polarized Yes
Primary Type Rectangular
Radiation Hardening No
Ratings IP67
RoHS Compliant Yes
Row Spacing 0.217inch
Sealable No (Without)
Series Junior Power Timer
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 26.5mm

Reviews

Be the first to submit a review

Trustpilot