TE Connectivity 1-967623-2 Timer Connector 15P Carton JUN-POW-TIM GEH

MPN
1-967623-2
EAN-13
2050006768396
Order Code
07-3957
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £1.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

TE Connectivity's 1-967623-2 Timer Connector is a high-quality component designed for reliable electrical connectivity. It features a robust construction suitable for automotive and industrial applications. This connector is widely used in situations requiring secure and efficient wire harnessing.
Type TE AMP Timer - Connectors
Pitch 5mm
Number of Rows 3
Body Material PBT
Circuit Application Signal
Colour Green
Connector System Wire-to-Wire
Contact Type Female Socket
ELV Compliant
Height 1.043inch
Hybrid Connector No
Length 1.031inch
Mating Tab Width 0.11inch
Misc Attribute TE AMP Timer - Connectors
Mount Free Hanging, Cable
Number of Contacts 15
Number of Positions 15
Orientation Straight
Package Quantity 800
Packaging Carton
Packaging Type Carton
Polarized Yes
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.217inch
Sealable No (Without)
Series Junior Power Timer
Serviceable No
Strain Relief No (Without)
Termination Crimp

Reviews

Be the first to submit a review

Trustpilot