TE Connectivity 1-967623-1 JUN-POW-TIM-GEH Connector Female Shrouded 15P

MPN
1-967623-1
Order Code
14-1353
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
300+ £0.909
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Despatched within 5 working days - 7,253 in stock

The TE Connectivity 1-967623-1 is a female shrouded connector with 15 positions, designed to ensure secure electrical connections.

It features a robust housing that provides protection in harsh environments.

This connector is typically used in automotive and industrial applications where reliable power transmission is essential.

The compact design enhances installation flexibility and space efficiency. .


Number of Contacts 15
Gender Female
Number of Rows 3
Body Material PBT
Circuit Application Signal
Colour Violet
Connector System Wire-to-Wire
Contact Gender Female
Contact Type Female Socket
Depth 26.5mm
ELV Compliant
Height 1.043inch
Housing Color Violet
Hybrid Connector No
Insulation Material PBT
Lead Free Not Applicable
Length 1.031inch
Mating Tab Width 0.11inch
Maximum Operating Temperature 110°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Cable
Orientation Straight
Package Quantity 800
Packaging Carton
Pitch 5mm
Polarized Yes
Radiation Hardening No
Ratings IP67
RoHS Compliant Yes
Row Spacing 0.217inch
Sealable No (Without)
Series Junior Power Timer
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 26.5mm

Reviews

Be the first to submit a review

Trustpilot