TE Connectivity 1-967622-2 JUN-POW-TIM Connector 12P Male Unshrouded

MPN
1-967622-2
Order Code
14-1303
Country of Origin
Switzerland
Qty Unit Price (Ex VAT)
85+ £1.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 85
Available to back orderBack-order availability date - 30/05/2026

The TE Connectivity 1-967622-2 is a 12-position male unshrouded connector known for its reliability.

It features a compact design suitable for high-density applications.

This connector is typically used in automotive and industrial settings for secure power delivery.

The robust construction ensures durability in demanding environments.


Number of Contacts 12
Gender Male
Number of Rows 3
Body Material PBT
Circuit Application Signal
Colour Yellow
Connector System Wire-to-Wire
Contact Type Female Socket
Depth 26.5mm
ELV Compliant
Height 1.043inch
Housing Color Yellow
Hybrid Connector No
Insulation Material PBT
Length 0.835inch
Mating Tab Width 0.11inch
Max Operating Temperature 110°C
Min Operating Temperature -40°C
Mount Free Hanging
Orientation Straight
Packaging Carton
Pitch 5mm
Polarized Yes
Ratings IP67
RoHS Compliant Yes
Sealable No (Without)
Series Junior Power Timer
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 0.835inch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot