TE Connectivity 1-967621-4 JUN-POW-TIM Connector Female Shrouded 9P Automotive

Order Code:

14-0921

Brand: TE Connectivity MPN: 1-967621-4
Qty Unit Price (Ex VAT)
300+ £0.654
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
1,795 in stock, despatched in 5 working days

The TE Connectivity 1-967621-4 is a female shrouded connector with 9 positions, designed for automotive applications.

Its robust design ensures reliable performance in harsh vehicle environments.

The connector supports various automotive systems, enhancing connectivity and integration.

It offers secure and efficient electrical connections for complex vehicle networks.


Number of Contacts 9
Number of Rows 3
Body Material PBT
Circuit Application Signal
Colour Grey
Connector System Wire-to-Wire
Contact Gender Female
Contact Type Female Socket
Depth 26.5mm
ELV Compliant
Height 1.043inch
Housing Color Grey
Hybrid Connector No
Insulation Material PBT
Length 0.638inch
Mating Tab Width 0.11inch
Max Operating Temperature 110°C
Min Operating Temperature -40°C
Mount Free Hanging
Orientation Straight
Package Quantity 1200
Packaging Carton
Pitch 5mm
Polarized Yes
Radiation Hardening No
Ratings IP67
RoHS Compliant Yes
Row Spacing 0.217inch
Sealable No (Without)
Series Junior Power Timer
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 16.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot